Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53427-1
Newark Part No.25C8138
Product RangePIDG Series
Your Part Number
Technical Datasheet
2,464 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 10+ | $0.502 |
| 25+ | $0.502 |
| 50+ | $0.502 |
| 100+ | $0.502 |
| 500+ | $0.502 |
| 1000+ | $0.502 |
| 2500+ | $0.502 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53427-1
Newark Part No.25C8138
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangePIDG Series
Insulator ColourNatural, Yellow Stripe
Insulator MaterialPVF2 (Polyvinylidene Fluoride)
SVHCLead
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
10AWG
Product Range
PIDG Series
Insulator Material
PVF2 (Polyvinylidene Fluoride)
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Natural, Yellow Stripe
SVHC
Lead
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability