Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No532431-1.Copy
Newark Part No.16AC0747
Product RangeAMP-HDI Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 147+ | $57.530 |
Price for:Each
Minimum: 147
Multiple: 147
$8,456.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No532431-1.Copy
Newark Part No.16AC0747
Product RangeAMP-HDI Series
Product RangeAMP-HDI Series
No. of Contacts75Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loaded-
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCLead
Product Overview
The 532431-1 is a 75-position 3-row right-angle HDI Receptacle with gold-plated copper alloy contacts and a natural colour thermoplastic housing.
- Through-hole termination
- 3A Contact current rating
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
AMP-HDI Series
Gender
Receptacle
No. of Rows
3 Row
Contact Material
Copper Alloy
SVHC
Lead
No. of Contacts
75Contacts
Pitch Spacing
2.54mm
Rows Loaded
-
No. of Mating Cycles
-
Technical Docs (3)
Alternatives for 532431-1.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
