Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52935-2
Newark Part No.99X5778
Product RangePIDG Series
Your Part Number
1,983 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 10+ | $0.548 |
| 25+ | $0.524 |
| 50+ | $0.502 |
| 100+ | $0.478 |
| 500+ | $0.454 |
| 1000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52935-2
Newark Part No.99X5778
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
2mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 52935-2
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
