Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5229996-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18AH0359
Product RangeChamp
Your Part Number
2,729 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 25+ | $0.175 |
| 50+ | $0.172 |
| 100+ | $0.168 |
| 500+ | $0.157 |
| 1000+ | $0.147 |
| 5000+ | $0.127 |
| 10000+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5229996-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18AH0359
Product RangeChamp
Accessory TypeCaptive Pan Head
For Use WithAMP Champ Series D sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Screw Head Height-
Screw Length8.89mm
Product RangeChamp
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Captive Pan Head
Thread Size - Metric
-
Screw Head Height
-
Product Range
Champ
For Use With
AMP Champ Series D sub Connectors
Thread Size - Imperial
4-40 UNC-2A
Screw Length
8.89mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 5229996-3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
