Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5228979-7Copy
Newark Part No.42K7132
Your Part Number
1,777 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 10+ | $5.300 |
| 25+ | $5.210 |
| 50+ | $4.870 |
| 100+ | $4.530 |
| 500+ | $4.460 |
| 1000+ | $4.230 |
| 2500+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5228979-7Copy
Newark Part No.42K7132
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG316
Contact MaterialBeryllium Copper
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Alternatives for 5228979-7
7 Products Found
Product Overview
The 5228979-7 is a dual crimp BNC Straight Jack for use with RG174, RG188 and RG316 RF coaxial cables. It has nickel-plated zinc body with gold-plated beryllium copper centre contact and a polypropylene insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188, RG316
Frequency Max
4GHz
Product Range
-
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
