Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5227699-1.
Newark Part No.30AC5143
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 10+ | $5.560 |
| 25+ | $4.900 |
| 50+ | $4.150 |
| 100+ | $4.040 |
| 500+ | $3.920 |
| 1000+ | $3.880 |
| 2500+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5227699-1.
Newark Part No.30AC5143
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
The 5227699-1 is a 1-port straight BNC Coaxial Jack with silver-plated phosphor bronze contacts, nickel-plated zinc body and VALOX dielectric. The commercial grade vertical metalized connector is suitable for printed circuit board.
- Low VSWR
Applications
Commercial, Defence, Military & Aerospace, Consumer Electronics, RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate