Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5227222-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.85R5832
Your Part Number
1,450 In Stock
3,406 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 10+ | $6.360 |
| 25+ | $6.060 |
| 50+ | $5.510 |
| 100+ | $5.060 |
| 500+ | $4.610 |
| 1000+ | $4.190 |
| 2500+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5227222-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.85R5832
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Tin Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 5227222-1
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
