Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52195Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58Y4058
Product RangeTERMI-FOIL SOLISTRAND
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.991 |
| 25+ | $0.930 |
| 50+ | $0.860 |
| 100+ | $0.799 |
| 500+ | $0.735 |
| 1000+ | $0.720 |
| 2500+ | $0.706 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52195Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58Y4058
Product RangeTERMI-FOIL SOLISTRAND
Product RangeTERMI-FOIL SOLISTRAND
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 52195 is a TERMI-FOIL SOLISTRAND™ type-2 double-face slotted barrel-type Wire Terminal made of copper with nickel plated finish. It accepts 16 to 14AWG wire.
Applications
Industrial
Technical Specifications
Product Range
TERMI-FOIL SOLISTRAND
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Colour
-
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 52195
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
