Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5212034-1
Newark Part No.42K7095
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5212034-1
Newark Part No.42K7095
Technical Datasheet
No. of Contacts8Contacts
Contact TerminationThrough Hole Right Angle
Contact PlatingTin over Nickel Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
8Contacts
Contact Termination
Through Hole Right Angle
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
Contact Plating
Tin over Nickel Plated Contacts
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate