Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207952-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70AH7654
Product RangeAMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 10+ | $7.510 |
| 25+ | $7.150 |
| 50+ | $6.500 |
| 100+ | $5.970 |
| 500+ | $5.440 |
| 1000+ | $4.930 |
| 2500+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207952-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70AH7654
Product RangeAMPLIMITE
Product RangeAMPLIMITE
Screw Length11.13mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
Lead (04-Feb-2026)
Screw Length
11.13mm
Thread Size - Imperial
4-40
Alternatives for 5207952-3
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
