| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5207908-4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86W3957 |
| Product Range | AMPLIMITE HD-20 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
| 5+ | $9.460 |
| 10+ | $9.120 |
| 25+ | $8.720 |
| 50+ | $8.360 |
| 100+ | $7.730 |
| 250+ | $7.530 |
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5207908-4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86W3957 |
| Product Range | AMPLIMITE HD-20 |
| Product Range | AMPLIMITE HD-20 |
| D Sub Shell Size | DA |
| Cable Exit Angle | 90°, 180° |
| Connector Body Material | PP (Polypropylene) Body |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 5207908-4 is a D-sub Clamp Kit with textured black thermoplastic clamp housing and black thermoplastic gates. The unshielded cable clamp kit comes with black zinc plated steel flat head screws, zinc plated yellow steel chromate male screw and stainless steel retaining clip. The box and lid cable clamp can be used on either plugs or receptacles and will not interfere with commonly used hardware. Its hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support gates, supplied with each cable clamp. Cable clamp is available in kits with appropriate hardware for convenient plug/receptacle mating.
Applications
Industrial
Contents
Backshell/cable clamp, 3 Self-tapping screws, Cable gate, 2 Screws and 2 Retainer clips.
Technical Specifications
| Product Range | AMPLIMITE HD-20 |
|---|---|
| Cable Exit Angle | 90°, 180° |
| SVHC | Lead (04-Feb-2026) |
| D Sub Shell Size | DA |
|---|---|
| Connector Body Material | PP (Polypropylene) Body |
Technical Docs (4)
Alternatives for 5207908-4
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |