Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207872-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40Y3072
Product RangeAMPLIMITE
Your Part Number
223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.710 |
| 25+ | $3.380 |
| 50+ | $3.360 |
| 100+ | $3.220 |
| 250+ | $3.210 |
| 500+ | $3.160 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207872-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40Y3072
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length12.7mm
Thread Size - MetricM3
Thread Size - Imperial-
SVHCLead (25-Jun-2020)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
M3
SVHC
Lead (25-Jun-2020)
Screw Length
12.7mm
Thread Size - Imperial
-
Alternatives for 5207872-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
