Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5207826-4Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 70AH4274 |
| Product Range | AMPLIMITE HD-20 |
| Your Part Number | |
| Technical Datasheet |
1,379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.230 |
| 25+ | $3.010 |
| 50+ | $2.860 |
| 100+ | $2.690 |
| 250+ | $2.510 |
| 500+ | $2.410 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5207826-4Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 70AH4274 |
| Product Range | AMPLIMITE HD-20 |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HD-20 |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Flash over Nickel Plated Contacts |
| Connector Body Material | PET (Polyester) Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HD-20 |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Flash over Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Connector Body Material | PET (Polyester) Body |
Technical Docs (3)
Alternatives for 5207826-4
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
