Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5206514-6Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 75AJ1128 |
| Product Range | AMPLIMITE |
| Your Part Number |
310 In Stock
2,280 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $3.990 |
| 25+ | $3.610 |
| 50+ | $3.540 |
| 100+ | $3.470 |
| 250+ | $3.280 |
| 500+ | $3.150 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5206514-6Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 75AJ1128 |
| Product Range | AMPLIMITE |
| Product Range | AMPLIMITE |
| Screw Length | 14.22mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 |
| Connector Shell Size | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | AMPLIMITE |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 14.22mm |
|---|---|
| Thread Size - Imperial | 4-40 |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 5206514-6
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
