Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206471-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.75AJ1125
Product RangeAMPLIMITE
Your Part Number
255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 10+ | $8.060 |
| 25+ | $7.680 |
| 50+ | $7.000 |
| 100+ | $6.370 |
| 500+ | $5.650 |
| 1000+ | $5.190 |
| 2500+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206471-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.75AJ1125
Product RangeAMPLIMITE
Product RangeAMPLIMITE
D Sub Shell SizeDA
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
90°, 180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Thermoplastic Body
Alternatives for 5206471-1
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
