Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40P9680
Product RangeAMPLIMITE Series
Your Part Number
1,011 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40P9680
Product RangeAMPLIMITE Series
Product RangeAMPLIMITE Series
Screw Length5.59mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead
Alternatives for 5205980-5
2 Products Found
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
5.59mm
Thread Size - Imperial
4-40
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
