Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205820-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66M8734
Your Part Number
3,246 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 10+ | $0.056 |
| 25+ | $0.054 |
| 100+ | $0.050 |
| 500+ | $0.042 |
| 1000+ | $0.040 |
| 2500+ | $0.038 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205820-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66M8734
Internal Diameter3.18mm
External Diameter5.56mm
Fastener Material-
Thread Size - MetricM2.5
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 5205820-2
2 Products Found
Technical Specifications
Internal Diameter
3.18mm
Fastener Material
-
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
External Diameter
5.56mm
Thread Size - Metric
M2.5
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
