Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205817-8Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 75AJ1121 |
| Product Range | AMPLIMITE |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.080 |
| 100+ | $9.870 |
| 250+ | $9.050 |
| 500+ | $8.410 |
| 1000+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$12.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205817-8Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 75AJ1121 |
| Product Range | AMPLIMITE |
| Product Range | AMPLIMITE |
| Screw Length | 12.7mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPLIMITE |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 12.7mm |
|---|---|
| Thread Size - Imperial | 4-40 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 5205817-8
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
