Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205817-3Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 81Y9858 |
| Product Range | AMPLIMITE |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.520 |
| 25+ | $3.360 |
| 50+ | $3.060 |
| 100+ | $2.780 |
| 500+ | $2.470 |
| 1000+ | $2.260 |
| 2500+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205817-3Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 81Y9858 |
| Product Range | AMPLIMITE |
| Product Range | AMPLIMITE |
| Screw Length | 12.7mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | AMPLIMITE |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| SVHC | Lead (25-Jun-2025) |
| Screw Length | 12.7mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| RoHS Phthalates Compliant | To Be Advised |
Alternatives for 5205817-3
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
