Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205208-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M2535
Product RangeAMPLIMITE HDP-20
Your Part Number
1,033 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $3.320 |
| 25+ | $3.160 |
| 50+ | $2.880 |
| 100+ | $2.620 |
| 500+ | $2.330 |
| 1000+ | $2.140 |
| 2500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205208-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M2535
Product RangeAMPLIMITE HDP-20
No. of Positions25Positions
Connector Shell Size3
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
25Positions
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
RoHS Phthalates Compliant
To Be Advised
Connector Shell Size
3
Gender
Plug
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5205208-1
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
