Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52044-4.Copy
Newark Part No.15AC5641
Product RangePLASTI-GRIP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $2.720 |
| 100+ | $2.540 |
| 250+ | $2.380 |
| 500+ | $2.120 |
| 1250+ | $2.030 |
Price for:Each
Minimum: 50
Multiple: 50
$136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52044-4.Copy
Newark Part No.15AC5641
Product RangePLASTI-GRIP Series
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Product RangePLASTI-GRIP Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
2AWG
Product Range
PLASTI-GRIP Series
Insulator Material
Vinyl
Stud Size - Imperial
5/16"
Conductor Area CSA
35mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 52044-4.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
