Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No51864-4Copy
Newark Part No.58R2754
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.289 |
Price for:Each
Minimum: 15000
Multiple: 15000
$4,335.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No51864-4Copy
Newark Part No.58R2754
Product RangePIDG Series
Technical Datasheet
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.08mm²
Product RangePIDG Series
Insulator ColourBlue
Insulator Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Imperial
#10
Conductor Area CSA
2.08mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
14AWG
Product Range
PIDG Series
Insulator Material
-
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
