Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5177985-1Copy
Newark Part No.
Full Reel96Y2404
Re-Reel99AC7204
Cut Tape99AC7204
Product RangeFree Height (FH) Series
Your Part Number
2,417 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $3.250 |
| 25+ | $3.140 |
| 50+ | $3.040 |
| 100+ | $2.910 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.150 |
| 2000+ | $2.080 |
| 4000+ | $2.010 |
| 6000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5177985-1Copy
Newark Part No.
Full Reel96Y2404
Re-Reel99AC7204
Cut Tape99AC7204
Product RangeFree Height (FH) Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH) Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Beryllium Copper
Product Range
Free Height (FH) Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 5177985-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
