Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5100159-1.Copy
Newark Part No.30AC5036
Product RangeZ-PACK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 21+ | $4.630 |
| 25+ | $4.560 |
| 50+ | $4.420 |
| 100+ | $4.270 |
| 500+ | $4.110 |
| 1000+ | $4.030 |
| 2500+ | $3.950 |
Price for:Each
Minimum: 21
Multiple: 21
$97.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5100159-1.Copy
Newark Part No.30AC5036
Product RangeZ-PACK Series
Product RangeZ-PACK Series
No. of Contacts55Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
GenderHeader
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Z-PACK Series
Pitch Spacing
2mm
Gender
Header
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
55Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Alternatives for 5100159-1.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
