Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5084616-5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Full Reel18AH0348
Re-Reel32AH7391RL
Cut Tape32AH7391
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $11.860 | $0.00 |
| Total Price | $11.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.930 |
| 5+ | $15.810 |
| 10+ | $15.080 |
| 25+ | $14.220 |
| 50+ | $13.470 |
| 100+ | $12.210 |
| 250+ | $11.810 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $11.860 |
| 1000+ | $11.570 |
| 2000+ | $11.280 |
| 4000+ | $11.060 |
| 6000+ | $10.770 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5084616-5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Full Reel18AH0348
Re-Reel32AH7391RL
Cut Tape32AH7391
Technical Datasheet
Mezzanine Connector TypeReceptacle
No. of Rows2Rows
Pitch Spacing0.8mm
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
No. of Rows
2Rows
No. of Contacts
120Contacts
Contact Material
Copper Alloy
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 5084616-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
