Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50835Copy
Newark Part No.91B8138
Product RangeSTRATO-THERM PIDG Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50835Copy
Newark Part No.91B8138
Product RangeSTRATO-THERM PIDG Series
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeSTRATO-THERM PIDG Series
Insulator ColourOrange
Insulator MaterialPTFE (Polytetrafluoroethylene)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
STRATO-THERM PIDG Series
Insulator Material
PTFE (Polytetrafluoroethylene)
Stud Size - Imperial
#6
Conductor Area CSA
1.42mm²
Insulator Colour
Orange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
