Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-867052-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AC6246
Product RangeAMPMODU
Your Part Number
6,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.892 |
| 25+ | $0.836 |
| 50+ | $0.796 |
| 100+ | $0.758 |
| 500+ | $0.677 |
| 1000+ | $0.644 |
| 2500+ | $0.608 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-867052-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AC6246
Product RangeAMPMODU
Product RangeAMPMODU
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithModel "K" machines
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Model "K" machines
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
