Print Page
5-1718323-1
Connector Housing, MCP Series, Plug, 39 Positions, 5 mm, AMP LEAVYSEAL MCP Series Pin Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1718323-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88Y9868
Product RangeMCP
Your Part Number
865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.880 |
| 10+ | $12.800 |
| 25+ | $12.060 |
| 50+ | $11.190 |
| 100+ | $10.710 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$14.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1718323-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88Y9868
Product RangeMCP
Product RangeMCP
No. of Positions39Positions
Pitch Spacing5mm
For Use WithAMP LEAVYSEAL MCP Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP
No. of Positions
39Positions
For Use With
AMP LEAVYSEAL MCP Series Pin Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
