Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-146130-3Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 86W3899 |
| Product Range | AMPMODU MOD II |
| Your Part Number |
333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.270 |
| 25+ | $1.170 |
| 50+ | $1.100 |
| 100+ | $1.030 |
| 250+ | $0.983 |
| 500+ | $0.918 |
| 2500+ | $0.863 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-146130-3Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 86W3899 |
| Product Range | AMPMODU MOD II |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | AMPMODU MOD II |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5-146130-3 is a 8-position 2-row square vertical unshrouded Breakaway Surface-mount Header with 0.00076mm gold-plated phosphor bronze pin contacts and black 94V-0 rated thermoplastic housing. This plug supports through-hole PCB mounting style. It is applicable to printed circuit board.
- 0.64mm Post size
- High temperature housing is capable of withstanding IR or vapour phase reflow
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | AMPMODU MOD II |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Alternatives for 5-146130-3
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
