Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1418363-1
Newark Part No.22AM0776
Product RangeLEAVYSEAL Series
Your Part Number
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.000 |
| 5+ | $39.290 |
| 10+ | $38.760 |
| 25+ | $38.210 |
| 50+ | $37.580 |
| 100+ | $37.270 |
| 250+ | $37.100 |
Price for:Each
Minimum: 1
Multiple: 1
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1418363-1
Newark Part No.22AM0776
Product RangeLEAVYSEAL Series
Product RangeLEAVYSEAL Series
Automotive Connector Shell StyleStraight Header
No. of Contacts39Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
IP RatingIP67
IP RatingIP67
Voltage Rating36VDC
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Contacts
39Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver Plated Contacts
IP Rating
IP67
Current Rating
40A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
IP67
Voltage Rating
36VDC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate