Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103961-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34P0685
Product RangeAMPMODU MTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2310+ | $1.330 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 2310
Multiple: 2310
$3,072.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103961-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34P0685
Product RangeAMPMODU MTE Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
Product RangeAMPMODU MTE Series
No. of Contacts2Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
AMPMODU MTE Series
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
No. of Rows
1 Row
No. of Contacts
2Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
