Print Page
5-103908-8
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Straight, AMPMODU MTE Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103908-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32M7677
Product RangeAMPMODU MTE Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.260 |
| 25+ | $2.250 |
| 50+ | $2.180 |
| 100+ | $2.120 |
| 250+ | $2.050 |
| 500+ | $1.910 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103908-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32M7677
Product RangeAMPMODU MTE Series
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU MTE Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
9Contacts
Product Range
AMPMODU MTE Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 5-103908-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
