Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19J5578
Product RangeAMP-LATCH Ribbon Cable Connectors
Your Part Number
36,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.388 |
| 25+ | $0.347 |
| 100+ | $0.310 |
| 500+ | $0.269 |
| 1000+ | $0.239 |
| 2500+ | $0.228 |
| 5000+ | $0.216 |
Price for:Each
Minimum: 10
Multiple: 10
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19J5578
Product RangeAMP-LATCH Ribbon Cable Connectors
Accessory TypeStrain Relief
For Use WithNovo, ECONOLATCH Receptacles
No. of Positions14Positions
Strain Relief MaterialThermoplastic
Product RangeAMP-LATCH Ribbon Cable Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
14Positions
Product Range
AMP-LATCH Ribbon Cable Connectors
For Use With
Novo, ECONOLATCH Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 499252-9
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
