Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.19J5571
Product RangeAMP-LATCH Ribbon Cable Connectors
Your Part Number
3,480 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.583 |
| 25+ | $0.522 |
| 100+ | $0.466 |
| 500+ | $0.405 |
| 1000+ | $0.360 |
| 2500+ | $0.342 |
| 5000+ | $0.325 |
Price for:Each
Minimum: 10
Multiple: 10
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.19J5571
Product RangeAMP-LATCH Ribbon Cable Connectors
Accessory TypeStrain Relief
For Use WithNovo, ECONOLATCH Receptacles
No. of Positions40Positions
Strain Relief MaterialThermoplastic
Product RangeAMP-LATCH Ribbon Cable Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
40Positions
Product Range
AMP-LATCH Ribbon Cable Connectors
For Use With
Novo, ECONOLATCH Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 499252-1
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
