Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 440055-3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 75AJ0496 |
| Product Range | HPI |
| Your Part Number |
803 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.234 |
| 250+ | $0.180 |
| 500+ | $0.162 |
| 1000+ | $0.148 |
| 5000+ | $0.136 |
Price for:Each
Minimum: 10
Multiple: 10
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 440055-3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 75AJ0496 |
| Product Range | HPI |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | HPI |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | HPI |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 440055-3
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
