Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 440054-4Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AH4850 |
| Product Range | HPI |
| Your Part Number |
349 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.251 |
| 100+ | $0.225 |
| 250+ | $0.204 |
| 500+ | $0.187 |
| 1000+ | $0.170 |
| 2500+ | $0.159 |
| 5000+ | $0.149 |
| 10000+ | $0.138 |
Price for:Each
Minimum: 10
Multiple: 10
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 440054-4Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AH4850 |
| Product Range | HPI |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| Gender | Header |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole |
| Product Range | HPI |
| Connector Shroud | - |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Product Range | HPI |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2mm |
|---|---|
| Gender | Header |
| Contact Termination Type | Through Hole |
| Connector Shroud | - |
| Contact Plating | Tin Plated Contacts |
Alternatives for 440054-4
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
