Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42865-3
Newark Part No.
Re-Reel64AH2432
Cut Tape64AH2432
Your Part Number
7,525 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.188 |
| 25+ | $0.148 |
| 100+ | $0.141 |
| 250+ | $0.126 |
| 500+ | $0.119 |
| 1000+ | $0.113 |
| 2500+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42865-3
Newark Part No.
Re-Reel64AH2432
Cut Tape64AH2432
Product Range-
Wire Size (AWG)14AWG to 10AWG
Conductor Area CSA6mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Conductor Area CSA
6mm²
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
14AWG to 10AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
Bullet Diameter
4.57mm
Alternatives for 42865-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability