Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42663-2Copy
Newark Part No.
Full Reel96Y1839
Re-Reel17H9629
Cut Tape17H9629
Product RangeFASTIN-FASTON 250 Series
Your Part Number
2,507 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.390 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 25+ | $0.313 |
| 100+ | $0.300 |
| 250+ | $0.267 |
| 500+ | $0.251 |
| 1000+ | $0.239 |
| 2500+ | $0.224 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42663-2Copy
Newark Part No.
Full Reel96Y1839
Re-Reel17H9629
Cut Tape17H9629
Product RangeFASTIN-FASTON 250 Series
Product RangeFASTIN-FASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric7.92mm x 0.81mm
Tab Size - Imperial0.312" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Insulator Colour-
Conductor Area CSA3.31mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 42663-2
1 Product Found
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
Tab Size - Metric
7.92mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.312" x 0.032"
Wire Size AWG Max
12AWG
Conductor Area CSA
3.31mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
