Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42565-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.15J6587
Product RangeFASTON 250
Your Part Number
105 In Stock
11,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 5+ | $6.980 |
| 10+ | $6.620 |
| 25+ | $6.160 |
| 50+ | $5.700 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42565-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.15J6587
Product RangeFASTON 250
Technical Datasheet
Product RangeFASTON 250
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
Insulator ColourUninsulated
Conductor Area CSA1.31mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 42565-2 is a Blade Terminal with tin-plated brass contact. 0.8 to 1.31mm² wire cross-section, straight orientation, male quick disconnect type, 6.35 x 0.81mm tab size and 18 to 16AWG wire size. This blade terminal is suitable for wires/cables.
- Regular wire/cable type
- Insulation wire support
- Single connection capacity
- Normal insertion force
- Designed for speed of application using selected terminating machines
Applications
Industrial
Technical Specifications
Product Range
FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
18AWG
Insulator Colour
Uninsulated
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.31mm²
Terminal Material
Brass
Alternatives for 42565-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
