Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No41616Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18R7526
Product RangeFASTON 250 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.389 |
| 10+ | $0.335 |
| 25+ | $0.318 |
| 50+ | $0.294 |
| 100+ | $0.281 |
| 500+ | $0.262 |
| 1000+ | $0.241 |
| 5000+ | $0.219 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No41616Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18R7526
Product RangeFASTON 250 Series
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia4.34mm
Terminal Plating-
Product RangeFASTON 250 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
-
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
4.34mm
Product Range
FASTON 250 Series
Technical Docs (1)
Alternatives for 41616
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
