Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No41480Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH4844
Product Range250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.142 |
| 500+ | $0.133 |
| 1000+ | $0.125 |
| 2500+ | $0.115 |
| 5000+ | $0.107 |
| 10000+ | $0.099 |
Price for:Each
Minimum: 100
Multiple: 100
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No41480Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH4844
Product Range250
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia3.3mm
Terminal PlatingTin
Product Range250
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
3.3mm
Product Range
250
Alternatives for 41480
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
