Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No40724Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel18AH0309
Re-Reel32AH7351RL
Cut Tape32AH7351
Product RangeAMPLIVAR
Your Part Number
7,044 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.202 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
| 25+ | $0.165 |
| 50+ | $0.158 |
| 100+ | $0.151 |
| 500+ | $0.136 |
| 1000+ | $0.130 |
| 5000+ | $0.123 |
| 10000+ | $0.121 |
Full Reel
| Quantity | Price |
|---|---|
| 11000+ | $0.086 |
| 22000+ | $0.083 |
| 44000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No40724Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel18AH0309
Re-Reel32AH7351RL
Cut Tape32AH7351
Product RangeAMPLIVAR
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max13AWG
Conductor Area CSA2.5mm²
Product RangeAMPLIVAR
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
13AWG
Product Range
AMPLIVAR
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 40724
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
