Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-644540-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.99X3253
Product RangeMTA-100 Series
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.896 |
| 25+ | $0.853 |
| 50+ | $0.829 |
| 100+ | $0.804 |
| 500+ | $0.691 |
| 1000+ | $0.649 |
| 2500+ | $0.612 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-644540-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.99X3253
Product RangeMTA-100 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeMTA-100 Series
No. of Rows1 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Alternatives for 4-644540-0
1 Product Found
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
Product Range
MTA-100 Series
No. of Contacts
10Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
