Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-640428-0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93K3890
Product RangeMTA-156 Series
Your Part Number
500 In Stock
7,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.780 |
| 25+ | $1.740 |
| 50+ | $1.690 |
| 100+ | $1.400 |
| 500+ | $1.270 |
| 1000+ | $1.120 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-640428-0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93K3890
Product RangeMTA-156 Series
IDC Connector TypeIDC Receptacle
Pitch Spacing3.96mm
Contact GenderFemale
No. of Rows1 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-156 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Contact Gender
Female
No. of Contacts
10Contacts
Contact Material
Copper Alloy
Product Range
MTA-156 Series
Pitch Spacing
3.96mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 4-640428-0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
