Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No390111-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92AH6903
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.180 |
| 10+ | $14.810 |
| 25+ | $14.330 |
| 50+ | $12.990 |
| 100+ | $12.020 |
| 250+ | $10.930 |
| 500+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No390111-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92AH6903
Memory / Card TypeSODIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts144Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
SODIMM
No. of Contacts
144Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
Product Range
-
Alternatives for 390111-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
