Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 36964Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 57AC8375 |
| Your Part Number |
16,572 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.438 |
| 10+ | $0.377 |
| 25+ | $0.358 |
| 50+ | $0.331 |
| 100+ | $0.316 |
| 500+ | $0.295 |
| 1000+ | $0.272 |
| 5000+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 36964Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 57AC8375 |
| Product Range | - |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.62mm² |
| Insulator Colour | Purple |
| Insulator Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 2.62mm² |
| Insulator Material | PVC (Polyvinylchloride) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Purple |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 36964
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
