Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No35762Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.75AJ0093
Product RangePIDG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.830 |
| 25+ | $2.630 |
| 50+ | $2.420 |
| 100+ | $2.310 |
| 250+ | $2.150 |
| 500+ | $2.110 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No35762Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.75AJ0093
Product RangePIDG
Product RangePIDG
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Terminal TypeKnife Disconnect Splice
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
Insulator Colour
Yellow
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
10AWG
Terminal Type
Knife Disconnect Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 35762
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
