Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No35668Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75AJ0090
Product RangeSOLISTRAND
Your Part Number
411 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 100+ | $3.260 |
| 250+ | $2.990 |
| 500+ | $2.780 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No35668Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75AJ0090
Product RangeSOLISTRAND
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max4AWG
Conductor Area CSA21mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
4AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
1/2"
Conductor Area CSA
21mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 35668
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
