Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No353717-3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70AH0357
Product RangeDynamic 3000
Your Part Number
1,862 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.040 |
| 25+ | $0.934 |
| 50+ | $0.808 |
| 100+ | $0.742 |
| 500+ | $0.663 |
| 1000+ | $0.582 |
| 5000+ | $0.508 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No353717-3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70AH0357
Product RangeDynamic 3000
Technical Datasheet
Product RangeDynamic 3000
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Dynamic 3000 Series Rectangular Housing
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic 3000
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP Dynamic 3000 Series Rectangular Housing
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 353717-3
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
