Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35152
Newark Part No.26R1525
Product RangePIDG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.51 |
Price for:Each
Minimum: 5000
Multiple: 5000
$2,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35152
Newark Part No.26R1525
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.62mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial8
Insulator ColourYellow
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
6.62mm²
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate